0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H104ME14D

DigiKey Part Number
490-GRM155R61H104ME14DTR-ND - Tape & Reel (TR)
490-GRM155R61H104ME14DCT-ND - Cut Tape (CT)
490-GRM155R61H104ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104ME14D
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104ME14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61H104KE14JMurata Electronics6.531490-14601-1-NDkr.0.63000Upgrade
GRM155C71H104JE19DMurata Electronics91.759490-GRM155C71H104JE19DCT-NDkr.0.63000Similar
CGA2B3X5R1H104M050BBTDK421.279445-12214-1-NDkr.0.82000Direct
C1005X5R1H104K050BBTDK807.604445-5942-1-NDkr.0.63000Upgrade
C1005X5R1H104M050BBTDK9.571445-5943-1-NDkr.0.63000Upgrade
In-Stock: 3.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10280kr.5.14
100kr.0.08690kr.8.69
500kr.0.06086kr.30.43
1.000kr.0.05294kr.52.94
2.500kr.0.04463kr.111.58
5.000kr.0.03965kr.198.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03455kr.345.50
20.000kr.0.03129kr.625.80
30.000kr.0.02967kr.890.10
50.000kr.0.02786kr.1,393.00
70.000kr.0.02681kr.1,876.70
100.000kr.0.02579kr.2,579.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750