0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H104KE14J

DigiKey Part Number
490-14601-2-ND - Tape & Reel (TR)
490-14601-1-ND - Cut Tape (CT)
490-14601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104KE14J
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104KE14J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C71H104JE19DMurata Electronics91.759490-GRM155C71H104JE19DCT-NDkr.0.63000Similar
CC0402KRX5R9BB104YAGEO3.131.947311-3342-1-NDkr.0.63000Direct
C1005X5R1H104K050BBTDK807.604445-5942-1-NDkr.0.63000Upgrade
C1005X7R1H104K050BBTDK2.117.919445-5932-1-NDkr.0.63000Upgrade
CC0402KRX7R9BB104YAGEO913.042311-3566-1-NDkr.0.63000Upgrade
In-Stock: 6.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10400kr.5.20
100kr.0.08810kr.8.81
500kr.0.06188kr.30.94
1.000kr.0.05389kr.53.89
2.500kr.0.04547kr.113.67
5.000kr.0.04040kr.202.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03005kr.1,502.50
100.000kr.0.02781kr.2,781.00
150.000kr.0.02670kr.4,005.00
250.000kr.0.02546kr.6,365.00
350.000kr.0.02474kr.8,659.00
500.000kr.0.02405kr.12,025.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750