0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J474KE19J

DigiKey Part Number
490-6293-2-ND - Tape & Reel (TR)
490-6293-1-ND - Cut Tape (CT)
490-6293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J474KE19J
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J474KE19J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A474KE15DMurata Electronics1.947.307490-3264-1-NDkr.0.77000Upgrade
GRM155R61A474KE15JMurata Electronics11.089490-6305-1-NDkr.0.64000Upgrade
C0402C474K9PACTUKEMET689.050399-C0402C474K9PACTUCT-NDkr.0.64000Direct
CL05A474KQ5NNNCSamsung Electro-Mechanics395.1331276-1479-1-NDkr.0.64000Direct
KGM05AR50J474KHKYOCERA AVX199.371478-KGM05AR50J474KHCT-NDkr.0.90000Direct
In-Stock: 47.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32700kr.3.27
50kr.0.22440kr.11.22
100kr.0.19360kr.19.36
500kr.0.14090kr.70.45
1.000kr.0.12474kr.124.74
2.500kr.0.10784kr.269.60
5.000kr.0.09766kr.488.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07305kr.3,652.50
100.000kr.0.06881kr.6,881.00
150.000kr.0.06669kr.10,003.50
250.000kr.0.06433kr.16,082.50
350.000kr.0.06296kr.22,036.00
500.000kr.0.06163kr.30,815.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000