
CL05A474KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1479-2-ND - Tape & Reel (TR) 1276-1479-1-ND - Cut Tape (CT) 1276-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A474KQ5NNNC |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A474KQ5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19280 | kr.9.64 |
| 100 | kr.0.16480 | kr.16.48 |
| 500 | kr.0.11906 | kr.59.53 |
| 1.000 | kr.0.10505 | kr.105.05 |
| 2.500 | kr.0.09036 | kr.225.90 |
| 5.000 | kr.0.08149 | kr.407.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07423 | kr.742.30 |
| 20.000 | kr.0.06825 | kr.1,365.00 |
| 30.000 | kr.0.06526 | kr.1,957.80 |
| 50.000 | kr.0.06195 | kr.3,097.50 |
| 70.000 | kr.0.06002 | kr.4,201.40 |
| 100.000 | kr.0.05816 | kr.5,816.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

