0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C474K9PACTU

DigiKey Part Number
399-C0402C474K9PACTUTR-ND - Tape & Reel (TR)
399-C0402C474K9PACTUCT-ND - Cut Tape (CT)
399-C0402C474K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C474K9PACTU
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C474K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20420kr.10.21
100kr.0.17560kr.17.56
500kr.0.12730kr.63.65
1.000kr.0.11247kr.112.47
2.500kr.0.09698kr.242.45
5.000kr.0.08764kr.438.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07998kr.799.80
20.000kr.0.07368kr.1,473.60
30.000kr.0.07053kr.2,115.90
50.000kr.0.06704kr.3,352.00
70.000kr.0.06500kr.4,550.00
100.000kr.0.06304kr.6,304.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750