2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J225ME01J

DigiKey Part Number
490-GRM155R60J225ME01JTR-ND - Tape & Reel (TR)
490-GRM155R60J225ME01JCT-ND - Cut Tape (CT)
490-GRM155R60J225ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J225ME01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J225ME01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R60J225ME01DMurata Electronics238.792490-GRM155R60J225ME01DCT-NDkr.0.63000Parametric Equivalent
0402X225M6R3CTWalsin Technology Corporation68.0681292-0402X225M6R3CT-NDkr.0.63000Parametric Equivalent
885012105007Würth Elektronik4.775732-7484-1-NDkr.0.70000Parametric Equivalent
C0402C225M9PACTUKEMET126.615399-C0402C225M9PACTUCT-NDkr.5.71000Parametric Equivalent
C1005X5R0J225M050BCTDK493.370445-4999-1-NDkr.1.08000Parametric Equivalent
In-Stock: 47.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10956kr.54.78
1.000kr.0.09649kr.96.49
2.500kr.0.08280kr.207.00
5.000kr.0.07457kr.372.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05062kr.2,531.00
100.000kr.0.04739kr.4,739.00
150.000kr.0.04577kr.6,865.50
250.000kr.0.04398kr.10,995.00
350.000kr.0.04293kr.15,025.50
500.000kr.0.04192kr.20,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750