2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J225ME01D

DigiKey Part Number
490-GRM155R60J225ME01DTR-ND - Tape & Reel (TR)
490-GRM155R60J225ME01DCT-ND - Cut Tape (CT)
490-GRM155R60J225ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J225ME01D
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J225ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16620kr.8.31
100kr.0.14270kr.14.27
500kr.0.10220kr.51.10
1.000kr.0.08990kr.89.90
2.500kr.0.07699kr.192.47
5.000kr.0.06923kr.346.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06107kr.610.70
20.000kr.0.05598kr.1,119.60
30.000kr.0.05344kr.1,603.20
50.000kr.0.05062kr.2,531.00
70.000kr.0.04897kr.3,427.90
100.000kr.0.04739kr.4,739.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750