470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E471JA01D

DigiKey Part Number
490-6180-2-ND - Tape & Reel (TR)
490-6180-1-ND - Cut Tape (CT)
490-6180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E471JA01D
Description
CAP CER 470PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E471JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H471FA01DMurata Electronics78.919490-8207-1-NDkr.0.63000Upgrade
GRM1555C1H471GA01DMurata Electronics27.880490-8208-1-NDkr.0.63000Upgrade
GRM1555C1H471JA01DMurata Electronics241.257490-1297-1-NDkr.0.63000Upgrade
GRM1555C1H471JA01JMurata Electronics48.067490-6242-1-NDkr.0.63000Upgrade
C0402C471J3GACTUKEMET30.712399-14456-1-NDkr.1.46000Direct
In-Stock: 2.889
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17080kr.85.40
1.000kr.0.15203kr.152.03
2.500kr.0.13220kr.330.50
5.000kr.0.12030kr.601.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10736kr.1,073.60
20.000kr.0.09954kr.1,990.80
30.000kr.0.09562kr.2,868.60
50.000kr.0.09128kr.4,564.00
70.000kr.0.08875kr.6,212.50
100.000kr.0.08631kr.8,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500