470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H471GA01D

DigiKey Part Number
490-8208-2-ND - Tape & Reel (TR)
490-8208-1-ND - Cut Tape (CT)
490-8208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471GA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
50kr.0.19940kr.9.97
100kr.0.17100kr.17.10
500kr.0.12398kr.61.99
1.000kr.0.10944kr.109.44
2.500kr.0.09421kr.235.53
5.000kr.0.08508kr.425.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07535kr.753.50
20.000kr.0.06936kr.1,387.20
30.000kr.0.06636kr.1,990.80
50.000kr.0.06303kr.3,151.50
70.000kr.0.06109kr.4,276.30
100.000kr.0.05922kr.5,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000