0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C471J3GACTU

DigiKey Part Number
399-14456-2-ND - Tape & Reel (TR)
399-14456-1-ND - Cut Tape (CT)
399-14456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471J3GACTU
Description
CAP CER 470PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.268
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25947kr.2,594.70
20.000kr.0.25075kr.5,015.00
30.000kr.0.24722kr.7,416.60
50.000kr.0.23863kr.11,931.50
70.000kr.0.23360kr.16,352.00
100.000kr.0.23017kr.23,017.00
120.000kr.0.21835kr.26,202.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.80000kr.8.00
50kr.0.57280kr.28.64
100kr.0.50310kr.50.31
500kr.0.38622kr.193.11
1.000kr.0.35017kr.350.17
2.500kr.0.31218kr.780.45
5.000kr.0.28928kr.1,446.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.79400kr.7.94
50kr.0.56840kr.28.42
100kr.0.49920kr.49.92
500kr.0.38324kr.191.62
1.000kr.0.34746kr.347.46
2.500kr.0.30976kr.774.40
5.000kr.0.28704kr.1,435.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250