Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71C331KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C331KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71C331KA01J |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C331KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71C331KA03D | Murata Electronics | 29.232 | 490-GCM033R71C331KA03DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM033R71C331KA03J | Murata Electronics | 0 | 490-GCM033R71C331KA03JTR-ND | kr.0.03011 | Parametric Equivalent |
| 0201B331K160CT | Walsin Technology Corporation | 0 | 1292-0201B331K160CTTR-ND | kr.0.02296 | Parametric Equivalent |
| CC0201KRX7R7BB331 | YAGEO | 17.799 | 311-3696-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2X7R1C331K030BA | TDK | 14.183 | 445-12075-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.01335 | kr.1,335.00 |
| Unit Price without VAT: | kr.0.01335 |
|---|---|
| Unit Price with VAT: | kr.0.01669 |









