
GMC02X7R331K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R331K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R331K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R331K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R331K16NT |
Description | CAP0201 X7R 330PF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 50 | kr.0.13200 | kr.6.60 |
| 100 | kr.0.11220 | kr.11.22 |
| 500 | kr.0.08000 | kr.40.00 |
| 1.000 | kr.0.07006 | kr.70.06 |
| 2.500 | kr.0.05961 | kr.149.03 |
| 5.000 | kr.0.05334 | kr.266.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04563 | kr.684.45 |
| 30.000 | kr.0.04186 | kr.1,255.80 |
| 45.000 | kr.0.03997 | kr.1,798.65 |
| 75.000 | kr.0.03789 | kr.2,841.75 |
| 105.000 | kr.0.03667 | kr.3,850.35 |
| 150.000 | kr.0.03549 | kr.5,323.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

