
GCM033R71C331KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71C331KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71C331KA03DCT-ND - Cut Tape (CT) 490-GCM033R71C331KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71C331KA03D |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71C331KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 50 | kr.0.10900 | kr.5.45 |
| 100 | kr.0.09260 | kr.9.26 |
| 500 | kr.0.06504 | kr.32.52 |
| 1.000 | kr.0.05668 | kr.56.68 |
| 2.500 | kr.0.04790 | kr.119.75 |
| 5.000 | kr.0.04263 | kr.213.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03510 | kr.526.50 |
| 30.000 | kr.0.03202 | kr.960.60 |
| 45.000 | kr.0.03048 | kr.1,371.60 |
| 75.000 | kr.0.02877 | kr.2,157.75 |
| 105.000 | kr.0.02777 | kr.2,915.85 |
| 150.000 | kr.0.02682 | kr.4,023.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

