0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J473KE19J

DigiKey Part Number
490-GRM033R60J473KE19JTR-ND - Tape & Reel (TR)
490-GRM033R60J473KE19JCT-ND - Cut Tape (CT)
490-GRM033R60J473KE19JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J473KE19J
Description
CAP CER 0.047UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J473KE19J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61C473KE84DMurata Electronics347.125490-7227-1-NDkr.0.63000Upgrade
CC0201KRX5R5BB473YAGEO64.542311-1411-1-NDkr.0.63000Direct
JMK063BJ473KP-FTaiyo Yuden15.022587-1182-1-NDkr.0.76000Direct
KGM03AR50J473KHKYOCERA AVX15.301478-KGM03AR50J473KHCT-NDkr.0.63000Direct
LMK063BJ473KP-FTaiyo Yuden484.652587-2242-1-NDkr.0.82000Upgrade
In-Stock: 48.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08880kr.4.44
100kr.0.07480kr.7.48
500kr.0.05212kr.26.06
1.000kr.0.04520kr.45.20
2.500kr.0.03791kr.94.77
5.000kr.0.03356kr.167.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02329kr.1,164.50
100.000kr.0.02149kr.2,149.00
150.000kr.0.02058kr.3,087.00
250.000kr.0.01958kr.4,895.00
350.000kr.0.01900kr.6,650.00
500.000kr.0.01844kr.9,220.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750