


CC0201KRX5R5BB473 | |
|---|---|
DigiKey Part Number | 311-1411-2-ND - Tape & Reel (TR) 311-1411-1-ND - Cut Tape (CT) 311-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB473 |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.08240 | kr.8.24 |
| 500 | kr.0.05782 | kr.28.91 |
| 1.000 | kr.0.05028 | kr.50.28 |
| 2.500 | kr.0.04232 | kr.105.80 |
| 5.000 | kr.0.03755 | kr.187.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03017 | kr.452.55 |
| 30.000 | kr.0.02745 | kr.823.50 |
| 45.000 | kr.0.02609 | kr.1,174.05 |
| 75.000 | kr.0.02458 | kr.1,843.50 |
| 105.000 | kr.0.02370 | kr.2,488.50 |
| 150.000 | kr.0.02285 | kr.3,427.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

