
KGM03AR50J473KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J473KHTR-ND - Tape & Reel (TR) 478-KGM03AR50J473KHCT-ND - Cut Tape (CT) 478-KGM03AR50J473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J473KH |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J473KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17820 | kr.17.82 |
| 500 | kr.0.12946 | kr.64.73 |
| 1.000 | kr.0.11450 | kr.114.50 |
| 2.500 | kr.0.09880 | kr.247.00 |
| 5.000 | kr.0.08936 | kr.446.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07771 | kr.1,165.65 |
| 30.000 | kr.0.07202 | kr.2,160.60 |
| 45.000 | kr.0.06918 | kr.3,113.10 |
| 75.000 | kr.0.06602 | kr.4,951.50 |
| 105.000 | kr.0.06418 | kr.6,738.90 |
| 150.000 | kr.0.06240 | kr.9,360.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

