
GRM0335C2A150JA01D | |
|---|---|
DigiKey Part Number | 490-7260-2-ND - Tape & Reel (TR) 490-7260-1-ND - Cut Tape (CT) 490-7260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A150JA01D |
Description | CAP CER 15PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A150JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 50 | kr.0.06600 | kr.3.30 |
| 100 | kr.0.05520 | kr.5.52 |
| 500 | kr.0.03804 | kr.19.02 |
| 1.000 | kr.0.03271 | kr.32.71 |
| 2.500 | kr.0.02721 | kr.68.03 |
| 5.000 | kr.0.02391 | kr.119.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01929 | kr.289.35 |
| 30.000 | kr.0.01737 | kr.521.10 |
| 45.000 | kr.0.01641 | kr.738.45 |
| 75.000 | kr.0.01535 | kr.1,151.25 |
| 105.000 | kr.0.01473 | kr.1,546.65 |
| 150.000 | kr.0.01413 | kr.2,119.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

