Direct
Direct
Direct
Direct
Direct

GRJ216R71H103KE01D | |
|---|---|
DigiKey Part Number | 490-10906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ216R71H103KE01D |
Description | CAP CER 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ216R71H103KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C103KAZ2A | KYOCERA AVX | 6.659 | 478-KGF21BR71H103KTCT-ND | kr.1.08000 | Direct |
| 0805Y0500103KXT | Knowles Syfer | 6.000 | 1608-1012-1-ND | kr.5.14000 | Direct |
| C0805X103K5RACTU | KEMET | 19.273 | 399-C0805X103K5RACTUCT-ND | kr.2.41000 | Direct |
| CS0805KRX7R9BB103 | YAGEO | 0 | 311-3583-1-ND | kr.1.33000 | Direct |
| FS055C103KAZ2A | KYOCERA AVX | 522 | 478-4316-1-ND | kr.1.84000 | Direct |





