GCQ1555C1H470JB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 151.179
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 213.250
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.127
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.956
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 97.096
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37.642
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.317
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 255.962
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.659
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23055
Datasheet

Parametric Equivalent


TDK
In Stock: 454.585
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 456.031
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.956
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.405
Unit Price: kr.0.64000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H470JB01J

DigiKey Part Number
490-GCQ1555C1H470JB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H470JB01J
Description
CAP CER 47PF 50V C0G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H470JB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.17655kr.8,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.17655
Unit Price with VAT:kr.0.22069