
GCQ1555C1H470JB01D | |
|---|---|
DigiKey Part Number | 490-17472-2-ND - Tape & Reel (TR) 490-17472-1-ND - Cut Tape (CT) 490-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H470JB01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H470JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.65600 | kr.6.56 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30530 | kr.152.65 |
| 1.000 | kr.0.27508 | kr.275.08 |
| 2.500 | kr.0.24326 | kr.608.15 |
| 5.000 | kr.0.22411 | kr.1,120.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20241 | kr.2,024.10 |
| 20.000 | kr.0.18983 | kr.3,796.60 |
| 30.000 | kr.0.18353 | kr.5,505.90 |
| 50.000 | kr.0.17655 | kr.8,827.50 |
| 70.000 | kr.0.17246 | kr.12,072.20 |
| 100.000 | kr.0.16854 | kr.16,854.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

