
GCM1555C1H470JA16J | |
|---|---|
DigiKey Part Number | 490-17752-2-ND - Tape & Reel (TR) 490-17752-1-ND - Cut Tape (CT) 490-17752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H470JA16J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H470JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14460 | kr.14.46 |
| 500 | kr.0.10398 | kr.51.99 |
| 1.000 | kr.0.09155 | kr.91.55 |
| 2.500 | kr.0.07844 | kr.196.10 |
| 5.000 | kr.0.07058 | kr.352.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05572 | kr.2,786.00 |
| 100.000 | kr.0.05218 | kr.5,218.00 |
| 150.000 | kr.0.05041 | kr.7,561.50 |
| 250.000 | kr.0.04845 | kr.12,112.50 |
| 350.000 | kr.0.04730 | kr.16,555.00 |
| 500.000 | kr.0.04620 | kr.23,100.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

