GCQ1555C1H2R2DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 97.681
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 10.000
Unit Price: kr.1.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 19.820
Unit Price: kr.1.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 6.034
Unit Price: kr.2.22000
Datasheet

Upgrade


TDK
In Stock: 11.866
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 37.566
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.546
Unit Price: kr.2.09000
Datasheet
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H2R2DB01D

DigiKey Part Number
GCQ1555C1H2R2DB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H2R2DB01D
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H2R2DB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H2R2BA16DMurata Electronics97.681490-14420-1-NDkr.0.63000Upgrade
GCQ1555C1H2R2BB01DMurata Electronics10.000490-GCQ1555C1H2R2BB01DCT-NDkr.1.27000Upgrade
GCQ1555C1H2R2CB01DMurata Electronics19.820490-17449-1-NDkr.1.20000Upgrade
GCQ1555C1H2R2WB01DMurata Electronics6.034490-GCQ1555C1H2R2WB01DCT-NDkr.2.22000Upgrade
CGA2B2C0G1H2R2C050BATDK11.866445-5573-1-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14354kr.1,435.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.14354
Unit Price with VAT:kr.0.17943