
GCQ1555C1H2R2WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R2WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R2WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R2WB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.96840 | kr.48.42 |
| 100 | kr.0.85900 | kr.85.90 |
| 500 | kr.0.67644 | kr.338.22 |
| 1.000 | kr.0.61998 | kr.619.98 |
| 2.500 | kr.0.56049 | kr.1,401.23 |
| 5.000 | kr.0.52466 | kr.2,623.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40944 | kr.4,094.40 |
| 20.000 | kr.0.38844 | kr.7,768.80 |
| 30.000 | kr.0.37792 | kr.11,337.60 |
| 50.000 | kr.0.36626 | kr.18,313.00 |
| 70.000 | kr.0.35945 | kr.25,161.50 |
| 100.000 | kr.0.35289 | kr.35,289.00 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

