

CGA2B2C0G1H2R2C050BA | |
|---|---|
DigiKey Part Number | 445-5573-2-ND - Tape & Reel (TR) 445-5573-1-ND - Cut Tape (CT) 445-5573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H2R2C050BA |
Description | CAP CER 2.2PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H2R2C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16170 | kr.16.17 |
| 500 | kr.0.11666 | kr.58.33 |
| 1.000 | kr.0.10296 | kr.102.96 |
| 2.500 | kr.0.08851 | kr.221.28 |
| 5.000 | kr.0.07985 | kr.399.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07064 | kr.706.40 |
| 20.000 | kr.0.06495 | kr.1,299.00 |
| 30.000 | kr.0.06211 | kr.1,863.30 |
| 50.000 | kr.0.05895 | kr.2,947.50 |
| 70.000 | kr.0.05711 | kr.3,997.70 |
| 100.000 | kr.0.05534 | kr.5,534.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

