
GCM319R71H104KA37J | |
|---|---|
DigiKey Part Number | 490-14745-2-ND - Tape & Reel (TR) 490-14745-1-ND - Cut Tape (CT) 490-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM319R71H104KA37J |
Description | CAP CER 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM319R71H104KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM319R71H104KA37D | Murata Electronics | 31.622 | 490-11166-1-ND | kr.2.98000 | Parametric Equivalent |
| C1206C104K5RACAUTO | KEMET | 44.151 | 399-7009-1-ND | kr.0.95000 | Direct |
| CL31B104KBP5PNF | Samsung Electro-Mechanics | 133.380 | 1276-7034-1-ND | kr.2.35000 | Direct |
| AC1206KKX7R0BB104 | YAGEO | 1.764 | 311-3221-1-ND | kr.1.90000 | Upgrade |
| C1206C104K1RACAUTO | KEMET | 42.930 | 399-7008-1-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.20840 | kr.120.84 |
| 500 | kr.0.96850 | kr.484.25 |
| 1.000 | kr.0.89451 | kr.894.51 |
| 2.500 | kr.0.81642 | kr.2,041.05 |
| 5.000 | kr.0.76937 | kr.3,846.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73065 | kr.7,306.50 |
| 20.000 | kr.0.69877 | kr.13,975.40 |
| 30.000 | kr.0.68280 | kr.20,484.00 |
| 50.000 | kr.0.66510 | kr.33,255.00 |
| 70.000 | kr.0.65475 | kr.45,832.50 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

