
GCM319R71H104KA37D | |
|---|---|
DigiKey Part Number | 490-11166-2-ND - Tape & Reel (TR) 490-11166-1-ND - Cut Tape (CT) 490-11166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM319R71H104KA37D |
Description | CAP CER 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM319R71H104KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM319R71H104KA37J | Murata Electronics | 103.950 | 490-14745-1-ND | kr.2.98000 | Parametric Equivalent |
| 12065C104K4T2A | KYOCERA AVX | 3.263 | 478-KAM31BR71H104KTCT-ND | kr.1.14000 | Parametric Equivalent |
| 12065C104K4T4A | KYOCERA AVX | 13.650 | 478-KAM31BR71H104KMCT-ND | kr.1.90000 | Parametric Equivalent |
| AC1206KRX7R9BB104 | YAGEO | 801 | 311-3232-1-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.20840 | kr.120.84 |
| 500 | kr.0.96850 | kr.484.25 |
| 1.000 | kr.0.89451 | kr.894.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76113 | kr.3,044.52 |
| 8.000 | kr.0.72110 | kr.5,768.80 |
| 12.000 | kr.0.70104 | kr.8,412.48 |
| 20.000 | kr.0.67881 | kr.13,576.20 |
| 28.000 | kr.0.66581 | kr.18,642.68 |
| 40.000 | kr.0.65331 | kr.26,132.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

