GCM21BR71H105MA03K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.55373
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 305
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19.108
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.633
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 14.286
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 209
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.51681
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H105MA03K

DigiKey Part Number
490-GCM21BR71H105MA03KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR71H105MA03K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H105MA03K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27604kr.2,760.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.27604
Unit Price with VAT:kr.0.34505