1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71H105MA01L

DigiKey Part Number
490-16470-2-ND - Tape & Reel (TR)
490-16470-1-ND - Cut Tape (CT)
490-16470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71H105MA01L
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71H105MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.0.99700kr.9.97
50kr.0.71880kr.35.94
100kr.0.63340kr.63.34
500kr.0.49086kr.245.43
1.000kr.0.44695kr.446.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38147kr.1,144.41
6.000kr.0.35572kr.2,134.32
9.000kr.0.34283kr.3,085.47
15.000kr.0.32854kr.4,928.10
21.000kr.0.32019kr.6,723.99
30.000kr.0.31216kr.9,364.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500