1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71H105MA01K

DigiKey Part Number
490-GCJ21BR71H105MA01KTR-ND - Tape & Reel (TR)
490-GCJ21BR71H105MA01KCT-ND - Cut Tape (CT)
490-GCJ21BR71H105MA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71H105MA01K
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71H105MA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73300kr.36.65
100kr.0.64730kr.64.73
500kr.0.50250kr.251.25
1.000kr.0.45787kr.457.87
2.500kr.0.41078kr.1,026.95
5.000kr.0.38245kr.1,912.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33407kr.3,340.70
20.000kr.0.31600kr.6,320.00
30.000kr.0.30695kr.9,208.50
50.000kr.0.29692kr.14,846.00
70.000kr.0.29106kr.20,374.20
100.000kr.0.28542kr.28,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750