GCM2165C2A181JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.449
Unit Price: kr.3.01000
Datasheet

Upgrade


TDK Corporation
In Stock: 96
Unit Price: kr.1.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33757
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.870
Unit Price: kr.0.83000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A181JA16D

DigiKey Part Number
490-14771-2-ND - Tape & Reel (TR)
490-14771-1-ND - Cut Tape (CT)
490-14771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A181JA16D
Description
CAP CER 180PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A181JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55119kr.2,204.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500