
C0805C181JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15964-2-ND - Tape & Reel (TR) 399-15964-1-ND - Cut Tape (CT) 399-15964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181JCGACAUTO |
Description | CAP CER 180PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.91500 | kr.19.15 |
| 50 | kr.1.42900 | kr.71.45 |
| 100 | kr.1.28070 | kr.128.07 |
| 500 | kr.1.02962 | kr.514.81 |
| 1.000 | kr.0.95214 | kr.952.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87033 | kr.2,175.83 |
| 5.000 | kr.0.82106 | kr.4,105.30 |
| 7.500 | kr.0.79637 | kr.5,972.78 |
| 12.500 | kr.0.76902 | kr.9,612.75 |
| 17.500 | kr.0.75303 | kr.13,178.02 |
| 25.000 | kr.0.73764 | kr.18,441.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

