AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN181

DigiKey Part Number
13-AC0805JRNPO0BN181TR-ND - Tape & Reel (TR)
13-AC0805JRNPO0BN181CT-ND - Cut Tape (CT)
13-AC0805JRNPO0BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN181
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.33280kr.16.64
100kr.0.28860kr.28.86
500kr.0.21530kr.107.65
1.000kr.0.19270kr.192.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15896kr.635.84
8.000kr.0.14644kr.1,171.52
12.000kr.0.14018kr.1,682.16
20.000kr.0.13325kr.2,665.00
28.000kr.0.12919kr.3,617.32
40.000kr.0.12530kr.5,012.00
48.000kr.0.12345kr.5,925.60
96.000kr.0.11723kr.11,254.08
100.000kr.0.11690kr.11,690.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750