82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H820JA16D

DigiKey Part Number
490-13304-2-ND - Tape & Reel (TR)
490-13304-1-ND - Cut Tape (CT)
490-13304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H820JA16D
Description
CAP CER 82PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H820JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A820JA16DMurata Electronics1.844490-GCM1885C2A820JA16DCT-NDkr.0.08000Upgrade
C0603C820J5GACAUTOKEMET13.365399-C0603C820J5GACAUTOCT-NDkr.0.09000Direct
CGA3E2C0G1H820J080AATDK7.743445-5639-1-NDkr.0.12000Direct
CGA3E2NP01H820J080AATDK477445-12431-1-NDkr.0.10000Direct
KAM15ACG1H820JTKYOCERA AVX6.857478-KAM15ACG1H820JTCT-NDkr.0.16000Direct
In-Stock: 4.162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48560kr.24.28
100kr.0.42480kr.42.48
500kr.0.32232kr.161.16
1.000kr.0.29094kr.290.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23688kr.947.52
8.000kr.0.21990kr.1,759.20
12.000kr.0.21141kr.2,536.92
20.000kr.0.20200kr.4,040.00
28.000kr.0.19650kr.5,502.00
40.000kr.0.19121kr.7,648.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000