
GCM1885C2A820JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A820JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A820JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A820JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A820JA16D |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A820JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C820JC81PNC | Samsung Electro-Mechanics | 9.024 | 1276-2344-1-ND | kr.0.64000 | Parametric Equivalent |
| GMT10CG820J100NT4 | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMT10CG820J100NT4CT-ND | kr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17440 | kr.8.72 |
| 100 | kr.0.14940 | kr.14.94 |
| 500 | kr.0.10756 | kr.53.78 |
| 1.000 | kr.0.09474 | kr.94.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07300 | kr.292.00 |
| 8.000 | kr.0.06612 | kr.528.96 |
| 12.000 | kr.0.06268 | kr.752.16 |
| 20.000 | kr.0.05888 | kr.1,177.60 |
| 28.000 | kr.0.05666 | kr.1,586.48 |
| 40.000 | kr.0.05453 | kr.2,181.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

