
C0603C820J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C820J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C820J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C820J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820J5GACAUTO |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12011 | kr.480.44 |
| 8.000 | kr.0.10993 | kr.879.44 |
| 12.000 | kr.0.10483 | kr.1,257.96 |
| 20.000 | kr.0.09919 | kr.1,983.80 |
| 28.000 | kr.0.09590 | kr.2,685.20 |
| 40.000 | kr.0.09273 | kr.3,709.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

