Parametric Equivalent
Parametric Equivalent

DE2E3SA472MJ3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MJ3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MJ3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MJ3BT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.3.07620 | kr.153.81 |
| 100 | kr.2.80420 | kr.280.42 |
| 500 | kr.2.34440 | kr.1,172.20 |
| 1.000 | kr.2.20226 | kr.2,202.26 |
| 2.500 | kr.2.05223 | kr.5,130.58 |
| 5.000 | kr.1.96180 | kr.9,809.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


