
DE2E3SA472MA3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MA3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MA3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MA3BT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00000 | kr.40.00 |
| 50 | kr.3.11020 | kr.155.51 |
| 250 | kr.2.54476 | kr.636.19 |
| 500 | kr.2.37028 | kr.1,185.14 |
| 1.000 | kr.2.22658 | kr.2,226.58 |
| 2.500 | kr.2.07489 | kr.5,187.22 |
| 5.000 | kr.1.98346 | kr.9,917.30 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

