
DE2E3SA472MN3AT02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MN3AT02FTR-ND - Tape & Reel (TR) 490-DE2E3SA472MN3AT02FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MN3AT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.17300 | kr.41.73 |
| 50 | kr.3.24320 | kr.162.16 |
| 100 | kr.2.95650 | kr.295.65 |
| 500 | kr.2.47336 | kr.1,236.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25744 | kr.2,257.44 |
| 2.000 | kr.2.13791 | kr.4,275.82 |
| 3.000 | kr.2.07805 | kr.6,234.15 |
| 5.000 | kr.2.01169 | kr.10,058.45 |
| 7.000 | kr.1.97291 | kr.13,810.37 |
| 10.000 | kr.1.93558 | kr.19,355.80 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

