MFR Recommended
Similar

LQH31MN560K03L | |
|---|---|
DigiKey Part Number | 490-8405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH31MN560K03L |
Description | FIXED IND 56UH 50MA 11.57 OHM |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 50 mA 11.57Ohm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN560K03L Models |
Category | Q @ Freq 40 @ 2.5MHz |
Mfr | Frequency - Self Resonant 9MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 11.57Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH32NH560J23L | Murata Electronics | 2.367 | 490-17378-1-ND | kr.2.16000 | MFR Recommended |
| CMH322522-560KL | Bourns Inc. | 2.388 | 118-CMH322522-560KLCT-ND | kr.2.35000 | Similar |



