CMH322522 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-560KL

DigiKey Part Number
118-CMH322522-560KLTR-ND - Tape & Reel (TR)
118-CMH322522-560KLCT-ND - Cut Tape (CT)
118-CMH322522-560KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-560KL
Description
FIXED IND 56UH 55MA 8 OHM SMD
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 55 mA 8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.95800kr.19.58
100kr.1.61220kr.161.22
1.000kr.1.32550kr.1,325.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24983kr.2,499.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250