
LQH32NH560J23L | |
|---|---|
DigiKey Part Number | 490-17378-2-ND - Tape & Reel (TR) 490-17378-1-ND - Cut Tape (CT) 490-17378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH560J23L |
Description | FIXED IND 56UH 135MA 2.4 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 135 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH560J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.78100 | kr.17.81 |
| 100 | kr.1.46220 | kr.146.22 |
| 1.000 | kr.1.20241 | kr.1,202.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11194 | kr.2,223.88 |
| 4.000 | kr.1.04849 | kr.4,193.96 |
| 6.000 | kr.1.01310 | kr.6,078.60 |
| 10.000 | kr.0.97026 | kr.9,702.60 |
| 14.000 | kr.0.94305 | kr.13,202.70 |
| 20.000 | kr.0.91507 | kr.18,301.40 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

