Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM31CR70J106KA01L | |
|---|---|
DigiKey Part Number | 490-1806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR70J106KA01L |
Description | CAP CER 10UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR70J106KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR71C106KAC7K | Murata Electronics | 0 | 490-6517-1-ND | kr.1.66080 | Upgrade |
| GRM31CR71C106KAC7L | Murata Electronics | 50.863 | 490-3911-1-ND | kr.5.64000 | Upgrade |
| GRM31CR71E106KA12L | Murata Electronics | 915.984 | 490-6518-1-ND | kr.1.97000 | Upgrade |
| 12066C106KAT2A | KYOCERA AVX | 39.342 | 478-KGM31HR70J106KUCT-ND | kr.7.67000 | Direct |
| 885012208003 | Würth Elektronik | 1.974 | 732-7681-1-ND | kr.3.61000 | Direct |










