10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316AB7106KL-T

DigiKey Part Number
587-3486-2-ND - Tape & Reel (TR)
587-3486-1-ND - Cut Tape (CT)
587-3486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316AB7106KL-T
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316AB7106KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66580kr.33.29
100kr.0.58580kr.58.58
500kr.0.45242kr.226.21
1.000kr.0.41128kr.411.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.37752kr.755.04
4.000kr.0.34972kr.1,398.88
6.000kr.0.33581kr.2,014.86
10.000kr.0.32039kr.3,203.90
14.000kr.0.31138kr.4,359.32
20.000kr.0.30273kr.6,054.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750