Similar
Direct
Direct
Direct

GRM31CR61E226ME15L | |
|---|---|
DigiKey Part Number | 490-10755-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61E226ME15L |
Description | CAP CER 22UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61E226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61E226ME44L | Murata Electronics | 1.641.690 | 490-10749-1-ND | kr.2.22000 | Similar |
| 12063D226MAT2A | KYOCERA AVX | 37.362 | 478-KGM31HR51E226MUCT-ND | kr.3.87000 | Direct |
| CC1206MKX5R8BB226 | YAGEO | 0 | 311-3522-1-ND | kr.3.93000 | Direct |
| TMK316BBJ226ML-T | Taiyo Yuden | 492.829 | 587-3246-1-ND | kr.2.54000 | Direct |





