22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E226ME44L

DigiKey Part Number
490-10749-2-ND - Tape & Reel (TR)
490-10749-1-ND - Cut Tape (CT)
490-10749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E226ME44L
Description
CAP CER 22UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E226ME44L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.768.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30600kr.13.06
50kr.0.95740kr.47.87
100kr.0.85020kr.85.02
500kr.0.66938kr.334.69
1.000kr.0.61365kr.613.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52926kr.1,587.78
6.000kr.0.49656kr.2,979.36
9.000kr.0.48018kr.4,321.62
15.000kr.0.46204kr.6,930.60
21.000kr.0.45144kr.9,480.24
30.000kr.0.44123kr.13,236.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500