22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D226MAT2A

DigiKey Part Number
478-KGM31HR51E226MUTR-ND - Tape & Reel (TR)
478-KGM31HR51E226MUCT-ND - Cut Tape (CT)
478-KGM31HR51E226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D226MAT2A
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D226MAT2A Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206MKX5R8BB226YAGEO20311-3522-1-NDkr.3.93000Direct
In-Stock: 41.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
50kr.1.78780kr.89.39
100kr.1.60970kr.160.97
500kr.1.30960kr.654.80
1.000kr.1.21684kr.1,216.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14054kr.2,281.08
4.000kr.1.07777kr.4,311.08
6.000kr.1.04633kr.6,277.98
10.000kr.1.01148kr.10,114.80
14.000kr.0.99111kr.13,875.54
20.000kr.0.97152kr.19,430.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750