Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR71H473JA01L | |
|---|---|
DigiKey Part Number | 490-12562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H473JA01L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H473JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473J5RALTU | KEMET | 0 | 399-C0805C473J5RALTUTR-ND | kr.1.08306 | Direct |
| CC0805JRX7R9BB473 | YAGEO | 26.127 | 311-3553-1-ND | kr.0.89000 | Direct |
| KGM21NR71H473JM | KYOCERA AVX | 34.726 | 478-KGM21NR71H473JMCT-ND | kr.1.65000 | Direct |
| KGM21NR71H473JT | KYOCERA AVX | 16.935 | 478-KGM21NR71H473JTCT-ND | kr.1.27000 | Direct |
| LD055C473JAB2A | KYOCERA AVX | 0 | LD055C473JAB2A-ND | kr.1.05429 | Direct |






