Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM21BR71A106KE51K | |
|---|---|
DigiKey Part Number | 490-6477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106KE51K |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106KE51K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A106KA73K | Murata Electronics | 191.049 | 490-14381-1-ND | kr.0.70000 | Direct |
| GRM21BR71A106KA73L | Murata Electronics | 436.652 | 490-10516-1-ND | kr.0.70000 | Direct |
| 0805ZC106KAT2A | KYOCERA AVX | 405.441 | 478-KGM21AR71A106KUCT-ND | kr.2.03000 | Direct |
| 0805ZC106KAT4A | KYOCERA AVX | 38.951 | 478-KGM21AR71A106KLCT-ND | kr.2.16000 | Direct |
| 885012207026 | Würth Elektronik | 9.519 | 732-7658-1-ND | kr.2.28000 | Direct |









