Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R71H823KA93D | |
|---|---|
DigiKey Part Number | 490-7771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H823KA93D |
Description | CAP CER 0.082UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H823KA93D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C823K5RACTU | KEMET | 24.728 | 399-C0603C823K5RACTUCT-ND | kr.2.28000 | Direct |
| C0603C823K5RALTU | KEMET | 0 | 399-C0603C823K5RALTUTR-ND | kr.0.80946 | Direct |
| CC0603KRX7R9BB823 | YAGEO | 2.782 | 311-4102-1-ND | kr.0.70000 | Direct |
| KGM15BR71H823KT | KYOCERA AVX | 2.780 | 478-KGM15BR71H823KTCT-ND | kr.2.54000 | Direct |
| C0603C823J5RACTU | KEMET | 4.059 | 399-C0603C823J5RACTUCT-ND | kr.2.92000 | Upgrade |




