0.082 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C823J5RACTU

DigiKey Part Number
399-C0603C823J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C823J5RACTUCT-ND - Cut Tape (CT)
399-C0603C823J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C823J5RACTU
Description
CAP CER 0.082UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C823J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H823JTKYOCERA AVX2.006478-KGM15BR71H823JTCT-NDkr.1.60000Direct
In-Stock: 4.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.77600kr.17.76
50kr.1.32040kr.66.02
100kr.1.18010kr.118.01
500kr.0.94444kr.472.22
1.000kr.0.87170kr.871.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76252kr.3,050.08
8.000kr.0.72197kr.5,775.76
12.000kr.0.70167kr.8,420.04
20.000kr.0.67916kr.13,583.20
28.000kr.0.66600kr.18,648.00
40.000kr.0.65335kr.26,134.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750